Nichicon's UCD1A330MCL6GS is a 33uF aluminum electrolytic capacitor with a 10V voltage rating and 0.19% dissipation factor. It has a radial package with a maximum height of 0.24inch and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and meets AEC-Q200 ratings. It is available on tape and reel in a single unit quantity.
Sign in to ask questions about the Nichicon UCD1A330MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1A330MCL6GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dissipation Factor | 0.19% |
| Features | General Purpose |
| Height - Seated (Max) | 0.24inch |
| Impedance | 1.35R |
| Leakage Current | 3.3uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1A330MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.