The Nichicon UCD 330uF 10V 20% Radial Aluminum Electrolytic Capacitor has a capacitance of 330uF and a voltage rating of 10V. It features a radial package with a surface mount termination and is rated for operation between -55°C and 105°C. The capacitor has a tolerance of 20% and is compliant with AEC-Q200. It is available in a package quantity of 500 and is packaged on a tape and reel.
Sign in to ask questions about the Nichicon UCD1A331MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1A331MCL6GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Impedance | 180mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | UCD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1A331MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.