Nichicon's UCD series aluminum electrolytic capacitor features a capacitance of 470uF with an impedance of 180mR and a leakage current of 3uA. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a radial package with a surface mount termination and is compliant with AEC-Q200 ratings.
Sign in to ask questions about the Nichicon UCD1A471MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1A471MCL6GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Impedance | 180mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | UCD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1A471MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.