68µF 10V aluminum electrolytic capacitor, featuring a 20% tolerance and a compact 6.3 x 5.8mm cylindrical SMD package. This standard series capacitor offers a ripple current rating of 240mA, a low leakage current of 6.8µA, and an impedance of 360mR. Designed for demanding applications, it operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours. Supplied in tape and reel packaging, this RoHS compliant component is suitable for surface mount applications.
Sign in to ask questions about the Nichicon UCD1A680MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1A680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.19% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 360mR |
| Leakage Current | 6.8uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1A680MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.