100µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 240mA ripple current rating and 2000-hour life at 105°C. Surface mountable in a 6.3mm diameter, 5.8mm height cylindrical package. AEC-Q200 qualified with low leakage current of 3µA and impedance of 360mR.
Nichicon UCD1C101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 360mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1C101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.