Surface mount aluminum electrolytic capacitor offering 22µF capacitance and 16V DC voltage rating with 20% tolerance. Features a cylindrical construction with a 4mm diameter and 5.8mm length, designed for automotive applications with AEC-Q200 qualification. This component operates from -55°C to 105°C, boasts a 2000-hour life rating, and supports a ripple current of 90mA. Includes low leakage current of 3µA and a dissipation factor of 0.16%.
Nichicon UCD1C220MCL6GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 1.35R |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 90mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1C220MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.