Surface mount aluminum electrolytic capacitor, polarized, wet aluminum construction, offering 220µF capacitance with ±20% tolerance. Features a 16V DC rated voltage, 290mA ripple current, and low impedance of 320mΩ. Operates across a wide temperature range from -55°C to +105°C with a rated life of 2000 hours. This general-purpose component is AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
Nichicon UCD1C221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 320mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1C221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.