This is a 330uF surface mount aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It has an impedance of 180mR and a leakage current of 3uA. The capacitor is rated for operation between -55°C and 105°C and is available in a radial package quantity of 500 per reel. It is compliant with AEC-Q200 and RoHS regulations.
Sign in to ask questions about the Nichicon UCD1C331MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1C331MCL6GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Impedance | 180mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | UCD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1C331MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.