Aluminum electrolytic capacitor, 330µF capacitance, 16V DC rated voltage, 20% tolerance. Features 600mA ripple current, 160mΩ impedance, and 80µA leakage current. Operates from -55°C to 105°C with a 5000-hour life at rated conditions. Surface mountable in an 8x10mm cylindrical radial package, AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Nichicon UCD1C331MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1C331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 160mR |
| Leakage Current | 80uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1C331MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.