Aluminum electrolytic capacitor, 47µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 5mm diameter, 5.8mm length, and 5.3mm height, surface mountable with SMD/SMT termination. Offers 2000 hours of life at 105°C, 160mA ripple current, and 700mΩ impedance. AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCD1C470MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1C470MCL6GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 5.3mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1C470MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.