680µF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features 850mA ripple current, 80mΩ impedance, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction, measuring 10mm in diameter and height, and is supplied in tape and reel packaging. Rated for 5000 hours of life and AEC-Q200 compliant.
Nichicon UCD1C681MNL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Leakage Current | 108.8uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1C681MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.