Aluminum electrolytic capacitor with 10µF capacitance and 25V voltage rating. Features 20% tolerance, 90mA ripple current, and low impedance of 1.35Ω. Operating temperature range from -55°C to 105°C with 2000 hours of life. Surface mount radial package, 4mm diameter, 5.8mm height, AEC-Q200 qualified, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon UCD1E100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 1.35R |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 90mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |