1000µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 1.1A ripple current rating and 5000-hour life at 105°C. Surface mount cylindrical construction with 12.5mm diameter and 13.5mm height. Low impedance of 80mΩ and leakage current of 3µA. Polarized, RoHS compliant, and supplied in tape and reel packaging.
Nichicon UCD1E102MNQ1MS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 80mR |
| Leakage Current | 3uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1E102MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.