Automotive-grade aluminum electrolytic capacitor with 22µF capacitance and 25V voltage rating. Features 20% tolerance, 160mA ripple current, and 2000 hours of life at 105°C. Surface mountable in a 5x5.8mm cylindrical package, offering 700mΩ impedance and 5.5µA leakage current. AEC-Q200 qualified and RoHS compliant.
Nichicon UCD1E220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Leakage Current | 5.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1E220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.