Aluminum electrolytic capacitor, 33µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 160mA ripple current, 700mΩ impedance, and 8.25µA leakage current. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. Surface mount radial package, 5mm x 5.8mm dimensions, AEC-Q200 qualified, and RoHS compliant.
Sign in to ask questions about the Nichicon UCD1E330MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1E330MCL6GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height - Seated (Max) | 0.24inch |
| Impedance | 700mR |
| Leakage Current | 8.25uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1E330MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.