Aluminum electrolytic capacitor, 56µF capacitance, 25V DC rated voltage, with a ±20% tolerance. Features a 240mA ripple current capability and a low impedance of 360mΩ. Designed for surface mount applications with a cylindrical construction, measuring 6.3mm in diameter and 5.8mm in height. Offers a rated life of 2000 hours at 105°C maximum operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCD1E560MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1E560MCL1GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 360mR |
| Leakage Current | 14uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1E560MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.