This Nichicon UCD series aluminum electrolytic capacitor features a capacitance of 680uF with a tolerance of 20% and a voltage rating of 25V. It has an impedance of 80mR and is rated for operation between -55°C and 105°C. The capacitor is available in a radial package with surface mount capabilities and is packaged on tape and reel. It meets the AEC-Q200 automotive electronics standard.
Checking distributor stock and pricing after the page loads.
Nichicon UCD1E681MCL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Impedance | 80mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | UCD |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |