This 10uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 50V and has a dissipation factor of 0.1%. The capacitor is packaged in a radial case and is suitable for surface mount applications. It is available in quantities of 1000 and is packaged on a tape and reel.
Nichicon UCD1H100MC6LGS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| Height - Seated (Max) | 0.24inch |
| Impedance | 1.5R |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 90mA |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H100MC6LGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.