100µF, 50V polarized aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, surface mount termination, and a radial package measuring 8mm in diameter and 10mm in height. Rated for 350mA ripple current, 5000 hours at 105°C maximum operating temperature, and includes AEC-Q200 compliance. RoHS compliant and lead-free.
Nichicon UCD1H101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 320mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 350mA |
| Ripple Current (AC) | 350mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.