This polarized aluminum electrolytic capacitor offers 22µF capacitance with a 50V DC rating and ±20% tolerance. Designed for surface mount applications, it features a cylindrical construction with a 6.3mm diameter, 5.8mm height, and 5.8mm length. Key specifications include a low dissipation factor of 0.1%, 860mΩ impedance, 170mA ripple current, and a leakage current of 3µA. Operating across a wide temperature range from -55°C to 105°C, this general-purpose capacitor is RoHS compliant and rated for 2000 hours of life.
Nichicon UCD1H220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 5.8mm |
| Impedance | 860mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 170mA |
| Ripple Current (AC) | 170mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.