Polarized aluminum electrolytic capacitor, 220µF capacitance, 50V DC rated voltage, with 20% tolerance. Features a cylindrical construction, surface mount termination, and a 10mm diameter and height. Offers a low impedance of 160mR, leakage current of 3µA, and ripple current of 700mA. Operates across a wide temperature range from -55°C to 105°C, with a life expectancy of 5000 hours. AEC-Q200 qualified and RoHS compliant.
Nichicon UCD1H221MNL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 700mA |
| Ripple Current (AC) | 700mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H221MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.