Aluminum electrolytic capacitor, 2.2µF capacitance, 50V DC rated voltage, 20% tolerance. Features a cylindrical construction with a 4mm diameter and 5.8mm height, suitable for surface mount applications. Offers a ripple current of 60mA, 2000-hour life at 105°C, and a minimum operating temperature of -55°C. Includes a leakage current of 3µA and an impedance of 2.7Ω. Packaged in tape and reel.
Sign in to ask questions about the Nichicon UCD1H2R2MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1H2R2MCL1GS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.1% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 2.7R |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H2R2MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.