The Nichicon UCD1H330MC1LGS is a 33uF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package and surface mount termination. The capacitor has a dissipation factor of 0.1% and an impedance of 660mR. It operates over a temperature range of -55°C to 105°C and meets AEC-Q200 ratings.
Nichicon UCD1H330MC1LGS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| Impedance | 660mR |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 195mA |
| Series | UCD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H330MC1LGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.