The Nichicon UCD1H330MC6LGS is a 33uF aluminum electrolytic capacitor with a 50V voltage rating, suitable for surface mount applications. It has a low dissipation factor of 0.1% and a high impedance of 630mR. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a radial package with a seated height of 0.256inch and a length of 6.2mm. The capacitor is packaged in tape and reel quantities of 1000.
Nichicon UCD1H330MC6LGS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| Height - Seated (Max) | 0.256inch |
| Impedance | 630mR |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 200mA |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H330MC6LGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.