Aluminum electrolytic capacitor, 33µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 195mA ripple current rating and 2000-hour life at 105°C. Surface mountable with a 6.3mm diameter and 7.7mm height, this AEC-Q200 qualified component offers a low dissipation factor of 0.1% and impedance of 660mR. RoHS compliant and supplied in tape and reel packaging.
Nichicon UCD1H330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 660mR |
| Leakage Current | 16.5uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 195mA |
| Ripple Current (AC) | 195mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.