Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCD1H330MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1H330MCL6GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height - Seated (Max) | 0.315inch |
| Impedance | 660mR |
| Leakage Current | 16.5uA |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H330MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.