Nichicon's UCD series aluminum electrolytic capacitor features a capacitance of 330uF with an impedance of 140mR. The component is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a radial package with surface mount capabilities and is packaged on tape and reel. The UCD series meets AEC-Q200 ratings.
Checking distributor stock and pricing after the page loads.
Nichicon UCD1H331MCL6GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Impedance | 140mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | UCD |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |