Aluminum electrolytic capacitor with 3.3µF capacitance and 50V DC rated voltage. Features 20% tolerance, 60mA ripple current, and 2.7Ω impedance. Designed for surface mount applications with a cylindrical, radial construction, measuring 4mm in diameter and 5.8mm in height. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life.
Sign in to ask questions about the Nichicon UCD1H3R3MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1H3R3MCL1GS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.1% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 2.7R |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H3R3MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.