Automotive-grade aluminum electrolytic capacitor with 47µF capacitance and 50V voltage rating. Features a 20% tolerance, 195mA ripple current, and 2000-hour life at 105°C. Surface mountable in a 6.3 x 7.7mm cylindrical radial package, this lead-free component operates from -55°C to 105°C.
Nichicon UCD1H470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| Height | 7.7mm |
| Impedance | 630mR |
| Lead Free | Lead Free |
| Leakage Current | 493.5uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 195mA |
| Ripple Current (AC) | 195mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.