Aluminum electrolytic capacitor, 4.7µF capacitance, 50V voltage rating, and 20% tolerance. Features a cylindrical construction with a 4mm diameter and 5.8mm height, designed for surface mount applications. Offers a ripple current of 60mA, a leakage current of 3µA, and an impedance of 2.7Ω. Rated for 2000 hours of life at 105°C, with a minimum operating temperature of -55°C, and compliant with AEC-Q200 automotive standards.
Sign in to ask questions about the Nichicon UCD1H4R7MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1H4R7MCL1GS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 2.7R |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1H4R7MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.