Surface mount aluminum electrolytic capacitor, polarized, wet aluminum construction, 63V DC rated voltage, 100µF capacitance with ±20% tolerance. Features 350mΩ impedance/ESR, 400mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Nichicon UCD1J101MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1J101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 350mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 400mA |
| Ripple Current (AC) | 400mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1J101MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.