Standard aluminum electrolytic capacitor with 150µF capacitance and 63V voltage rating. Features 20% tolerance, 800mA ripple current, and 5000-hour life at 105°C. Surface mount package with 12.5mm diameter and 13.5mm height. Low impedance of 160mR and dissipation factor of 0.08%. Operating temperature range from -55°C to 105°C.
Sign in to ask questions about the Nichicon UCD1J151MNQ1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1J151MNQ1MS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 160mR |
| Leakage Current | 94.5uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1J151MNQ1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.