Aluminum electrolytic capacitor, 22µF capacitance, 63V voltage rating, and 20% tolerance. Features a 120mA ripple current, 2000-hour life at 105°C, and low impedance of 1.2Ω. Surface mountable with a 6.3mm diameter and 7.7mm height, this AEC-Q200 qualified component is RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Nichicon UCD1J220MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1J220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 1.2R |
| Lead Free | Lead Free |
| Leakage Current | 13.9uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1J220MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.