Standard aluminum electrolytic capacitor with 22µF capacitance and 63V voltage rating. Features 20% tolerance, 120mA ripple current, and 2000 hours of life at 105°C. Surface mountable in an 8mm diameter, 6.2mm height cylindrical package. AEC-Q200 qualified for automotive applications.
Sign in to ask questions about the Nichicon UCD1J220MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1J220MCL6GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Impedance | 1.2R |
| Leakage Current | 10uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1J220MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.