Aluminum electrolytic capacitor, 10µF capacitance, 80V voltage rating, 20% tolerance. Features 6.3mm diameter, 7.7mm height, and 2000 hours life at 105°C. Surface mountable with 60mA ripple current and 4.7µA leakage current. Compliant with AEC-Q200 standards and RoHS.
Nichicon UCD1K100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 2.4R |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1K100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.