Aluminum electrolytic capacitor with 100µF capacitance and 80V voltage rating. Features 20% tolerance, 500mA ripple current, and 320mΩ impedance. Operates from -55°C to 105°C with a 5000-hour lifespan. Cylindrical construction with surface mount termination, measuring 12.5mm diameter and 13.5mm height. Packaged on tape and reel.
Nichicon UCD1K101MNQ1MS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 320mR |
| Lead Free | Lead Free |
| Leakage Current | 8.25uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1K101MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.