Aluminum electrolytic capacitor, 22µF capacitance, 80V voltage rating, and 20% tolerance. Features a 130mA ripple current, 1.76µA leakage current, and 1.3Ω impedance. Designed for surface mount with a cylindrical radial construction, measuring 8mm in diameter and 10mm in height. Operates from -55°C to 105°C with a 2000-hour life rating and AEC-Q200 compliance.
Sign in to ask questions about the Nichicon UCD1K220MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1K220MNL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 1.3R |
| Leakage Current | 17.6uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1K220MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.