Aluminum electrolytic capacitor, 33µF capacitance, 80V voltage rating, and 20% tolerance. Features a 130mA ripple current, 26.4µA leakage current, and 1.3Ω impedance. With a 2000-hour life at 105°C, this surface mount component is AEC-Q200 qualified and RoHS compliant. Packaged in tape and reel, it offers a cylindrical construction with 8mm diameter and 10mm height.
Sign in to ask questions about the Nichicon UCD1K330MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1K330MNL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 1.3R |
| Leakage Current | 26.4uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1K330MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.