Aluminum electrolytic capacitor, 330µF capacitance, 80V DC rated voltage, 20% tolerance. Features 793mA ripple current, 170mΩ impedance, and 264µA leakage current. Operates from -55°C to 105°C with a 5000-hour life rating. Surface mount radial package, 16mm diameter, 16.5mm height, suitable for automotive applications per AEC-Q200.
Sign in to ask questions about the Nichicon UCD1K331MNQ1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1K331MNQ1MS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 16.5mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Leakage Current | 264uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 793mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1K331MNQ1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.