Aluminum electrolytic capacitor, 3.3µF capacitance, 80V DC rated voltage, 20% tolerance. Features a 5mm diameter, 5.8mm height, cylindrical construction, and surface mount termination. Rated for 2000 hours at 105°C, with a ripple current of 25mA and low leakage current of 3µA. AEC-Q200 qualified for automotive applications.
Sign in to ask questions about the Nichicon UCD1K3R3MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1K3R3MCL1GS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 5R |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1K3R3MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.