Aluminum electrolytic capacitor, 4.7µF capacitance, 80V voltage rating, and 20% tolerance. Features a 6.3mm diameter and 5.8mm height, designed for surface mount applications with SMD/SMT termination. Operates across a -55°C to 105°C temperature range, offering 2000 hours of life at rated conditions. Includes a ripple current of 40mA and a leakage current of 3.76µA.
Nichicon UCD1K4R7MCL1GS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 3R |
| Leakage Current | 3.76uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1K4R7MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.