Aluminum electrolytic capacitor, 68µF capacitance, 80V DC rated voltage, 20% tolerance. Features a 500mA ripple current, 54.4µA leakage current, and 320mΩ impedance. Operates from -55°C to 105°C with a 5000-hour life expectancy. Surface mount radial construction, cylindrical package measuring 12.5mm diameter and 13.5mm height. RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UCD1K680MNQ1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1K680MNQ1MS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 320mR |
| Leakage Current | 54.4uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1K680MNQ1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.