100µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a 600mA ripple current rating and low impedance of 160mR. Designed for surface mount applications with a cylindrical, radial package measuring 8mm in diameter and 10mm in height. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of life. AEC-Q200 qualified and RoHS compliant.
Nichicon UCD1V101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Height | 10mm |
| Impedance | 160mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1V101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.