Surface mount aluminum electrolytic capacitor, polarized, wet construction, 150µF capacitance with ±20% tolerance. Features a 35V DC rated voltage, 600mA ripple current, and low impedance of 160mΩ. Operates from -55°C to 105°C with a 5000-hour life rating. AEC-Q200 qualified and RoHS compliant.
Nichicon UCD1V151MNL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Leakage Current | 52.5uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1V151MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.