Aluminum electrolytic capacitor, 22µF capacitance, 35V voltage rating, and 20% tolerance. Features a 5mm diameter, 5.8mm height, and cylindrical construction for surface mount applications. Rated for 160mA ripple current, 2000 hours of life at 105°C, and AEC-Q200 compliance. Operates from -55°C to 105°C with a low leakage current of 7.7µA and impedance of 700mΩ.
Nichicon UCD1V220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 700mR |
| Leakage Current | 7.7uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1V220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.