Aluminum electrolytic capacitor, 470µF capacitance, 35V voltage rating, and 20% tolerance. Features a 1.1A ripple current, 80mΩ impedance, and 3µA leakage current. Operates from -55°C to 105°C with a 5000-hour lifespan at rated conditions. Surface mount radial package measures 12.5mm diameter by 13.5mm height, supplied in tape and reel. AEC-Q200 qualified for automotive applications.
Nichicon UCD1V471MNQ1MS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 80mR |
| Leakage Current | 3uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1V471MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.