Surface mount aluminum electrolytic capacitor with 4.7µF capacitance and 35V voltage rating. Features 20% tolerance, 90mA ripple current, and 2000 hours of life at 105°C. This AEC-Q200 qualified component offers a low leakage current of 3µA and a dissipation factor of 0.12%. The cylindrical construction measures 4mm in diameter and 5.8mm in height, supplied in tape and reel packaging.
Nichicon UCD1V4R7MCL1GS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 1.35R |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1V4R7MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.