100V 150uF aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a 16mm diameter, 16.5mm height, and 5000-hour life at 105°C. Offers 793mA ripple current, 150uA leakage current, and 170mR impedance. Suitable for automotive environments with a -55°C to 105°C operating temperature range. Packaged in tape and reel.
Nichicon UCD2A151MNQ1MS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.07% |
| Features | General Purpose |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 170mR |
| Leakage Current | 150uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 793mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD2A151MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.