Aluminum electrolytic capacitor with 22µF capacitance and 100V DC rated voltage. Features 20% tolerance, 130mA ripple current, and 2000 hours life at 105°C. Surface mountable in an 8mm diameter by 10mm height cylindrical radial package. Low impedance of 1.3Ω and leakage current of 22µA.
Nichicon UCD2A220MNL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.07% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 1.3R |
| Leakage Current | 22uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD2A220MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.