Aluminum electrolytic capacitor, 220µF capacitance, 100V voltage rating, and 20% tolerance. Features a 917mA ripple current, 150mΩ impedance, and 3µA leakage current. Operates from -55°C to 105°C with a 5000-hour lifespan. Surface mountable in an 18mm diameter by 16.5mm height cylindrical package, supplied on tape and reel.
Nichicon UCD2A221MNQ1MS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.07% |
| Features | General Purpose |
| Height | 16.5mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 150mR |
| Leakage Current | 3uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 917mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD2A221MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.